SAM 1-Piece Torx Key, Square Shape
- RS Stock No.:
- 271-0019
- Mfr. Part No.:
- 870-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.17
(exc. VAT)
€42.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.17 |
*price indicative
- RS Stock No.:
- 271-0019
- Mfr. Part No.:
- 870-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Female 10 mm, Male Square 8 mm | |
| Shape | Square | |
| Standards/Approvals | ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Female 10 mm, Male Square 8 mm | ||
Shape Square | ||
Standards/Approvals ISO 691, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Engine drain wrench has male square of 8 mm and female 10 mm.
Weight 0.365 kg
Guarantee O
