BETA 6-Piece Torx Key Set, T Shape, Long Arm

Subtotal (1 unit)*

€107.61

(exc. VAT)

€132.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.61

*price indicative

RS Stock No.:
225-2343
Mfr. Part No.:
T55
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Number of Pieces

6

Product Type

Torx Key Set

Set Contents

T10, T15, T20, T25, T27, T30

Shape

T

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA T55 is hard thermoformed tray with tool assortment is consist of drivers for torx head screws with handles. The size in the set is T10,T15,T20,T25,T27,T30.

The shape of the torx key is T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy