BETA 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 226-9436
- Mfr. Part No.:
- 953TX 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€43.68
(exc. VAT)
€53.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.68 |
*price indicative
- RS Stock No.:
- 226-9436
- Mfr. Part No.:
- 953TX 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Overall Length | 396mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape T | ||
Short or Long Arm Long | ||
Overall Length 396mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 953TX is t handle wrenches with swivelling end for torx head screws. The size of the t handle wrench is T27. The overall length of the t handle wrench is 396 mm.
The shape of the torx key is T shape
