BETA 8-Piece Torx Key Set, T Shape, Long Arm
- RS Stock No.:
- 226-9442
- Mfr. Part No.:
- 953TX/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€391.01
(exc. VAT)
€480.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.01 |
*price indicative
- RS Stock No.:
- 226-9442
- Mfr. Part No.:
- 953TX/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T20, T25, T27, T30, T40, T45, T50, T55 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T20, T25, T27, T30, T40, T45, T50, T55 | ||
Shape T | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 953TX is the set of 8 t handle wrenches with swivelling end for torx head screw. The size in the set is the T20,T25,T27,T30,T40,T45,T50,T55.
The shape of the torx key is T shape
