Facom 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

€11.53

(exc. VAT)

€14.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.53

*price indicative

RS Stock No.:
236-1444
Mfr. Part No.:
89S.20
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Number of Pieces

1

Product Type

Torx Key

Set Contents

T20

Shape

L

Short or Long Arm

Long

Overall Length

99mm

Finish

Black

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 89S series is the long torx key with spherical head. The spherical head allows for a deflection up to 20° for use in confined spaces. The size of the key is 20 mm and the overall length is the 99 mm.

Compliant with torx specifications

Burnt finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy