Wiha 9-Piece Torx Key Set, Hexagon Shape, Long Arm
- RS Stock No.:
- 249-8795
- Mfr. Part No.:
- 32394
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€53.14
(exc. VAT)
€65.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.14 |
*price indicative
- RS Stock No.:
- 249-8795
- Mfr. Part No.:
- 32394
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torx Key Set | |
| Number of Pieces | 9 | |
| Shape | Hexagon | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torx Key Set | ||
Number of Pieces 9 | ||
Shape Hexagon | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Black Oxide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools 32394 L-key set in Classic holder TORX ball end has compact and space-saving solution,the ball end facilitates access to screws and allows you to work at an angle of up to 25 degrees, simple, rapid operation with solid stopping point for L-keys,with elongated TORX profile behind ball end.
Chrom-vanadium steel material
quantity in set 9
black finish plating material.
