Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

€16.46

(exc. VAT)

€20.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.46

*price indicative

RS Stock No.:
266-5685
Mfr. Part No.:
05060283001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Number of Pieces

1

Product Type

Torx Key

Set Contents

Tx25

Shape

L

Short or Long Arm

Long

Material

Stainless Steel

Overall Length

154mm

Overall Width

27mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3967 SXL HF TORX L-key Multicolor with holding function, long, stainless, TX 25 x 154 mm


The Wera High quality stainless steel L-key for internal TORX screws. Very corrosion-resistant due to ice-hardened stainless steel material of the L-key, avoiding the transmission of extraneous rust in stainless steel screw connections. With holding function on the long arm The clamping force resulting from the surface pressure between the output tip and the screw profile holds the screws securely on the tool. With extra long arm for working in a low position. The grip-friendly hose jacket facilitates screw driving even at low temperatures. "take it easy" tool finder with color coding by size.

The holding function on the long arm keeps screws securely on the tool

Extremely high corrosion protection thanks to ice-hardened stainless steel design

Handle-friendly hose jacket with tool finder "take it easy" Color coding according to size

Application:


TORX® socket screws Design Stainless steel, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy