Wera 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 266-5829
- Mfr. Part No.:
- 05024471001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 266-5829
- Mfr. Part No.:
- 05024471001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | Tx8 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents Tx8 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 22mm | ||
RoHS Status: Exempt
967 SXL HF TORX L-key Multicolor with holding function, long, TX 8 x 90 mm
The Wera High quality L-keys for recessed TORX® screws. Comes with a holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The black laser surface treatment provides outstanding corrosion protection and a long service life. "take it easy" Tool Finder with color coding according to size.
Holding function for recessed TORX® screws
With take it easy tool finder color coding by size
Rubber sleeve for pleasant grip
Zinc phosphate plated
Application:
TORX® socket screws Design Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications
