Wiha 8-Piece Torx Key Set, Straight Shape, Short Arm
- RS Stock No.:
- 280-5780
- Distrelec Article No.:
- 180-34-134
- Mfr. Part No.:
- 23047
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€37.50
(exc. VAT)
€46.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.50 |
*price indicative
- RS Stock No.:
- 280-5780
- Distrelec Article No.:
- 180-34-134
- Mfr. Part No.:
- 23047
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T9, T40, T27, T10, T15, T20, T30, T25 | |
| Shape | Straight | |
| Short or Long Arm | Short | |
| Material | Vanadium Steel | |
| Overall Length | 95mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T9, T40, T27, T10, T15, T20, T30, T25 | ||
Shape Straight | ||
Short or Long Arm Short | ||
Material Vanadium Steel | ||
Overall Length 95mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key set is a Multitool PocketStar L key set which has 8 L key. Each L key made from chrome-vanadium steel, through hardened with electro-plated. The variable handle position guarantees power fastenings as well as fast fastenings. The ergonomic, reinforced fibreglass housing handle is 95 mm long. It has robust casing with eject button for simple and easy key selection.
Simple operation
Desired drive can be used quickly
Most common drives cleverly organized in one tool
