Facom 1-Piece Torx Key, T Shape, Long, Short Arm
- RS Stock No.:
- 910-3142
- Mfr. Part No.:
- 89TX.15SLS
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3142
- Mfr. Part No.:
- 89TX.15SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | T | |
| Short or Long Arm | Long, Short | |
| Overall Length | 133mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape T | ||
Short or Long Arm Long, Short | ||
Overall Length 133mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe T Handle Star Keys
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom T handle torx keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Chromed shot-blasted finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 1-Piece Torx Key Long, Short Arm
- Facom 1-Piece Torx Key Short, Long Arm
- RS PRO 1-Piece Torx Key Long, Short Arm
- Facom 1-Piece Torx Key Short Arm
- SAM 1-Piece Torx Key Long, Short Arm
- Bondhus 8-Piece Torx Key Long, Short Arm
- Bondhus 8-Piece Torx Key Set Long, Short Arm
- Teng Tools 1-Piece Torx Key Short Arm
