Facom 1-Piece Torx Key, T Shape, Short Arm

Subtotal (1 unit)*

€10.86

(exc. VAT)

€13.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.86

*price indicative

RS Stock No.:
188-3672
Mfr. Part No.:
89TXA.7
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torx Key

Number of Pieces

1

Set Contents

1.97 mm

Shape

T

Short or Long Arm

Short

Material

Carbon Silicon Steel

Overall Length

133mm

Finish

Chrome Sho Blasted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Carbon silicon steel for longer life

Soft grip handle for comfort and to apply more torque

Spherical head allows for fast screwing up to 30° angle

Short end for high torque / tightening

Finish: chromed shot-blasted

Related links