Microchip AR1100-I/SS Resistive Touch Screen Controller, 10 bit SPI Touch Screen Controller 8 Wire, 20-Pin SSOP
- RS Stock No.:
- 911-5647
- Mfr. Part No.:
- AR1100-I/SS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 67 units)*
€164.82
(exc. VAT)
€203.01
(inc. VAT)
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 67 - 67 | €2.46 | €164.82 |
| 134 + | €2.28 | €152.76 |
*price indicative
- RS Stock No.:
- 911-5647
- Mfr. Part No.:
- AR1100-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Resolution | 10 bit | |
| Sub Type | Touch Screen Controller | |
| Interface Type | SPI | |
| Sensing Technology | Resistive | |
| Sensing Wire Type | 8 Wire | |
| Input Type | 1 TSC | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Series | AR1100 | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Resolution 10 bit | ||
Sub Type Touch Screen Controller | ||
Interface Type SPI | ||
Sensing Technology Resistive | ||
Sensing Wire Type 8 Wire | ||
Input Type 1 TSC | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Length 7.5mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Series AR1100 | ||
Automotive Standard No | ||
Supply Current 25mA | ||
AR1100 Series USB and RS-232 Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
Related links
- Microchip AR1100-I/SS Resistive Touch Screen Controller 20-Pin SSOP
- Microchip AR1021-I/SS Resistive Touch Screen Controller 20-Pin SSOP
- Microchip Resistive Touch Screen Controller 20-Pin SOIC
- Microchip AR1020-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- Microchip AR1021-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- Texas Instruments TSC2046IPW Resistive Touch Screen Controller 16-Pin TSSOP
- Texas Instruments ADS7846E Resistive Touch Screen Controller 16-Pin
- Microchip MTCH108-I/SS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 20-Pin SSOP
