Explorer Cases Handle for 7641, 7726, 7745
- RS Stock No.:
- 284-8456
- Mfr. Part No.:
- KIN.0422
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€23.78
(exc. VAT)
€29.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €23.78 |
*price indicative
- RS Stock No.:
- 284-8456
- Mfr. Part No.:
- KIN.0422
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Accessory Type | Handle | |
| Product Type | Tool Kit | |
| For Use With | 7641, 7726, 7745 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Accessory Type Handle | ||
Product Type Tool Kit | ||
For Use With 7641, 7726, 7745 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases side handles designed for explorer cases form a complete range of indestructible waterproof cases, providing an ideal solution to meet the needs of the most demanding users in extreme conditions.
Weight 0.28 kg
RoHS compliant
Related links
- Explorer Cases Wheel Set for 5326 5833 7641 7745
- Explorer Cases Handle for 5822 5833 7630 7641 7745 13527
- Explorer Cases Handle for 7745 7726 13513 10826 10840, 15416
- Explorer Cases Handle for 421652185221
- Explorer Cases Handle for 941311413
- Explorer Cases Handle for 5218, 5221
- Explorer Cases Handle for 2712 3317W
- Explorer Cases Handle for 1908, 2214
