Explorer Cases Handle for 5218, 5221
- RS Stock No.:
- 284-8478
- Mfr. Part No.:
- KIN.1202
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€31.62
(exc. VAT)
€38.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €31.62 |
*price indicative
- RS Stock No.:
- 284-8478
- Mfr. Part No.:
- KIN.1202
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Tool Kit | |
| Accessory Type | Handle | |
| For Use With | 5218, 5221 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Tool Kit | ||
Accessory Type Handle | ||
For Use With 5218, 5221 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases telescopic handle black module designed for Explorer Cases, part of the complete range of indestructible waterproof cases, provides the ideal solution to meet the needs of the most demanding users, even in extreme conditions.
Weight 0.55 kg
RoHS compliant
Related links
- Explorer Cases Wheel Set for 5218, 5221
- Explorer Cases Latch for 4209 5218, 5221
- Explorer Cases Name Tag for 5325 5822 7635 9433 5218 MUB65 7745
- Explorer Cases Handle for 421652185221
- Explorer Cases Handle for 941311413
- Explorer Cases Handle for 2712 3317W
- Explorer Cases Handle for 1908, 2214
- Explorer Cases Handle for 7630, MUB78
