Explorer Cases Handle for 421652185221
- RS Stock No.:
- 284-8479
- Mfr. Part No.:
- KIN.1205
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 284-8479
- Mfr. Part No.:
- KIN.1205
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Tool Kit | |
| Accessory Type | Handle | |
| For Use With | 421652185221 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Tool Kit | ||
Accessory Type Handle | ||
For Use With 421652185221 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases rubber coated handle is designed for easy and secure access to the specified models.
Weight 0.1 kg
RoHS compliant
Related links
- Explorer Cases Handle for 941311413
- Explorer Cases Handle for 5218, 5221
- Explorer Cases Handle for 2712 3317W
- Explorer Cases Handle for 1908, 2214
- Explorer Cases Handle for 7630, MUB78
- Explorer Cases Handle for 7641 7745
- Explorer Cases Handle for 4820 5326 5823, 5833
- Explorer Cases Handle for 7745 7726 13513 10826 10840, 15416
