Explorer Cases Handle for 2712 3317W

Subtotal (1 kit)*

€12.47

(exc. VAT)

€15.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€12.47

*price indicative

RS Stock No.:
284-8461
Mfr. Part No.:
KIN.0475
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Product Type

Tool Kit

Accessory Type

Handle

For Use With

2712 3317W

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Explorer Cases rubber handle is designed for easy and secure access to the specified models.

Weight 0.05 kg

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy