Explorer Cases Purge Valve for 2712 UP
- RS Stock No.:
- 284-8463
- Mfr. Part No.:
- KIN.0495
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €12.07 |
*price indicative
- RS Stock No.:
- 284-8463
- Mfr. Part No.:
- KIN.0495
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Tool Kit | |
| Accessory Type | Purge Valve | |
| For Use With | 2712 UP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Tool Kit | ||
Accessory Type Purge Valve | ||
For Use With 2712 UP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases manual purge valve is designed for easy and secure access to the specified models.
Weight 0.04 kg
RoHS compliant
Related links
- Explorer Cases Handle for 2712 3317W
- Explorer Cases Latch for 2712 3317W
- Explorer Cases Wheel Set for 5218, 5221
- Explorer Cases Wheel Set for 5122
- Explorer Cases Wheel Set for 94131141313513
- Explorer Cases Wheel Set for 13527 Series
- Explorer Cases Handle for 421652185221
- Explorer Cases Handle for 941311413
