Explorer Cases Latch for 2712 3317W
- RS Stock No.:
- 284-8458
- Mfr. Part No.:
- KIN.0439
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 284-8458
- Mfr. Part No.:
- KIN.0439
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Accessory Type | Latch | |
| Product Type | Tool Kit | |
| For Use With | 2712 3317W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Accessory Type Latch | ||
Product Type Tool Kit | ||
For Use With 2712 3317W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases latch is designed for easy and secure access to the specified models.
Weight 0.02 kg
RoHS compliant
