Explorer Cases Latch for 4209, 4216, 5218, 5221
- RS Stock No.:
- 284-8480
- Mfr. Part No.:
- KIN.1209
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€11.50
(exc. VAT)
€14.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €11.50 |
*price indicative
- RS Stock No.:
- 284-8480
- Mfr. Part No.:
- KIN.1209
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Accessory Type | Latch | |
| Product Type | Tool Kit | |
| For Use With | 4209, 4216, 5218, 5221 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Accessory Type Latch | ||
Product Type Tool Kit | ||
For Use With 4209, 4216, 5218, 5221 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases red trigger pull release latch is designed for easy and secure access to the specified models.
Weight 0.05 kg
RoHS compliant
Related links
- Explorer Cases Handle for 5218, 5221
- Explorer Cases Wheel Set for 5218, 5221
- Explorer Cases Name Tag for 5325 5822 7635 9433 5218 MUB65 7745
- Explorer Cases Latch for 1908, 2214
- Explorer Cases Latch for 3818 UP
- Explorer Cases Latch for 2712 3317W
- Explorer Cases Latch for 7626, 7635
- Explorer Cases Latch for 3005 Series
