Explorer Cases 2214 Plastic Waterproof Watertight Transit Case, 246 mm 215 mm 162 mm
- RS Stock No.:
- 136-6428
- Mfr. Part No.:
- 2214.B
- Manufacturer:
- Explorer Cases
Subtotal (1 unit)*
€86.08
(exc. VAT)
€105.88
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.08 |
*price indicative
- RS Stock No.:
- 136-6428
- Mfr. Part No.:
- 2214.B
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 145mm | |
| Series | 2214 | |
| Internal Width | 220mm | |
| Internal Depth | 160mm | |
| External Height | 162mm | |
| Waterproof | Yes | |
| External Depth | 215mm | |
| External Width | 246mm | |
| Foam | Yes | |
| Case Weight | 3.9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 145mm | ||
Series 2214 | ||
Internal Width 220mm | ||
Internal Depth 160mm | ||
External Height 162mm | ||
Waterproof Yes | ||
External Depth 215mm | ||
External Width 246mm | ||
Foam Yes | ||
Case Weight 3.9kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- IT
Explorer Waterproof & Shockproof Case
Watertight and robust tool case made in Italy. These Explorer Cases have been designed for absolute protection of your tools and equipment. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for professional applications such as industrial, aeronautical, military and nautical fields.
Features and Benefits
• Copolymer Polypropylene compound
• Resistant to temperatures (-33°C / +90°C)
• Jam free purge valve & latches
• Lid can be set to slide-off
• IP67 rating
• Large Capacity
• Meets military standards
Related links
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 246 mm 503 mm 415 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 670 mm 262 mm 510 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
