GT Line 9433.B Waterproof Watertight Watertight Case Wheeled, 412 mm 354 mm 1.009 m
- RS Stock No.:
- 254-4047
- Mfr. Part No.:
- 9433.B
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€561.08
(exc. VAT)
€690.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.08 |
*price indicative
- RS Stock No.:
- 254-4047
- Mfr. Part No.:
- 9433.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Polypropylene | |
| Product Type | Watertight Case | |
| Internal Height | 936mm | |
| Series | 9433.B | |
| Internal Width | 350mm | |
| Internal Depth | 330mm | |
| External Height | 1.009m | |
| Waterproof | Yes | |
| External Depth | 354mm | |
| External Width | 412mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Polypropylene | ||
Product Type Watertight Case | ||
Internal Height 936mm | ||
Series 9433.B | ||
Internal Width 350mm | ||
Internal Depth 330mm | ||
External Height 1.009m | ||
Waterproof Yes | ||
External Depth 354mm | ||
External Width 412mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line transit case is waterproof case. These are double depth waterproof cases to accommodate lighting instrumentation. It has operating temperature range from -33 to 90°C.
Weight empty 10.2 Kg
Weight with Foam 12.7 Kg
Foam volume 108 Lt
Buoyancy 84.9 Kg/max
Related links
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 354 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line 7635.B Polypropylene 466 mm 369 mm 832 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 315 mm 354 mm 108 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 351 mm 354 mm 108 mm
