GT Line 7626.B Foam, Polypropylene Waterproof Watertight Watertight Case Wheeled, 466 mm 279 mm 832 mm
- RS Stock No.:
- 254-4043
- Mfr. Part No.:
- 7626.B
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€441.40
(exc. VAT)
€542.92
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.40 |
*price indicative
- RS Stock No.:
- 254-4043
- Mfr. Part No.:
- 7626.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Watertight Case | |
| Material | Polypropylene | |
| Material Type | Foam, Polypropylene | |
| Internal Height | 763mm | |
| Series | 7626.B | |
| Internal Width | 399mm | |
| Internal Depth | 260mm | |
| Waterproof | Yes | |
| External Height | 832mm | |
| External Depth | 279mm | |
| External Width | 466mm | |
| Foam | Yes | |
| Case Weight | 9.5kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Watertight Case | ||
Material Polypropylene | ||
Material Type Foam, Polypropylene | ||
Internal Height 763mm | ||
Series 7626.B | ||
Internal Width 399mm | ||
Internal Depth 260mm | ||
Waterproof Yes | ||
External Height 832mm | ||
External Depth 279mm | ||
External Width 466mm | ||
Foam Yes | ||
Case Weight 9.5kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The GT Line transit case is copolymer polypropylene waterproof case. These are large cases with IP67 certified. These cases have self-oiling free running wheels. It has operating temperature range from -33 to 90°C.
Weight empty 7.7 Kg
Weight with Foam 9.5 Kg
Foam volume 79.2 Lt
Buoyancy 57.5 Kg/max
Related links
- GT Line 7635.B Polypropylene 466 mm 369 mm 832 mm
- GT Line 7814.B Foam 427 mm 167 mm 846 mm
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line 8831 Polypropylene Waterproof Watertight Case Wheeled, 368 mm 329 mm 963 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- RS PRO Polymer 510 mm 262 mm 670 mm
- GT Line 9433.B Waterproof Watertight Watertight Case Wheeled, 412 mm 354 mm 1009 mm
