GT Line 7745.B Polypropylene, Foam Waterproof Watertight Watertight Case Wheeled, 641 mm 489 mm 836 mm
- RS Stock No.:
- 254-4045
- Distrelec Article No.:
- 302-94-295
- Mfr. Part No.:
- 7745.B
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€820.81
(exc. VAT)
€1,009.60
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.81 |
*price indicative
- RS Stock No.:
- 254-4045
- Distrelec Article No.:
- 302-94-295
- Mfr. Part No.:
- 7745.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material Type | Polypropylene, Foam | |
| Material | Polypropylene | |
| Product Type | Watertight Case | |
| Internal Height | 770mm | |
| Series | 7745.B | |
| Internal Depth | 450mm | |
| Internal Width | 580mm | |
| External Height | 836mm | |
| Waterproof | Yes | |
| External Depth | 489mm | |
| External Width | 641mm | |
| Foam | Yes | |
| Case Weight | 19.8kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Type Polypropylene, Foam | ||
Material Polypropylene | ||
Product Type Watertight Case | ||
Internal Height 770mm | ||
Series 7745.B | ||
Internal Depth 450mm | ||
Internal Width 580mm | ||
External Height 836mm | ||
Waterproof Yes | ||
External Depth 489mm | ||
External Width 641mm | ||
Foam Yes | ||
Case Weight 19.8kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line transit case is copolymer polypropylene waterproof case. These are light, water and dust tight cases. It has operating temperature range from -33 to 90°C.
Weight empty 15.50 Kg
Weight with Foam 19.80 Kg
Foam volume 200 Lt
Buoyancy 144 Kg/max
Related links
- RS PRO Plastic 641 mm 489 mm 836 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line 7635.B Polypropylene 466 mm 369 mm 832 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- GT Line 11413.B Polypropylene 415 mm 159 mm 1189 mm
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 7814.B Foam 427 mm 167 mm 846 mm
