GT Line 7814.B Foam, Polypropylene Waterproof Watertight Watertight Case, 427 mm 167 mm 846 mm
- RS Stock No.:
- 254-4046
- Mfr. Part No.:
- 7814.B
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€309.23
(exc. VAT)
€380.35
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.23 |
*price indicative
- RS Stock No.:
- 254-4046
- Mfr. Part No.:
- 7814.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Polypropylene | |
| Material Type | Foam, Polypropylene | |
| Product Type | Watertight Case | |
| Internal Height | 780mm | |
| Series | 7814.B | |
| Internal Width | 350mm | |
| Internal Depth | 145mm | |
| External Height | 846mm | |
| Waterproof | Yes | |
| External Depth | 167mm | |
| External Width | 427mm | |
| Foam | Yes | |
| Case Weight | 6.4kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Polypropylene | ||
Material Type Foam, Polypropylene | ||
Product Type Watertight Case | ||
Internal Height 780mm | ||
Series 7814.B | ||
Internal Width 350mm | ||
Internal Depth 145mm | ||
External Height 846mm | ||
Waterproof Yes | ||
External Depth 167mm | ||
External Width 427mm | ||
Foam Yes | ||
Case Weight 6.4kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
Related links
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- GT Line 3110 Polypropylene Waterproof Watertight Case, 159 mm 127 mm 336 mm
- GT Line 8831 Polypropylene Waterproof Watertight Case Wheeled, 368 mm 329 mm 963 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line 11413.B Polypropylene 415 mm 159 mm 1189 mm
- GT Line 7635.B Polypropylene 466 mm 369 mm 832 mm
