Subtotal (1 unit)*
€62.00
(exc. VAT)
€76.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.00 |
*price indicative
- RS Stock No.:
- 270-9852
- Mfr. Part No.:
- Z-427
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Storage Bag | |
| Series | Z-427 | |
| Waterproof | No | |
| Case Weight | 190g | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Dark Grey, Black | |
| Standards/Approvals | TST BT 455 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Storage Bag | ||
Series Z-427 | ||
Waterproof No | ||
Case Weight 190g | ||
Watertight No | ||
Wheeled No | ||
Colour Dark Grey, Black | ||
Standards/Approvals TST BT 455 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulating bag for connector of dimensions 230 x 305 mm.
Weight 0.19 kg
Guarantee C
Related links
- SAM BAG-ISO Waterproof Storage Bag 230 mm
- SAM 308-PTV Storage Bag, 450 mm 160 mm 160 mm
- SAM BAG-4N Waterproof Watertight Transit Case 330 mm
- SAM Z-305-PSV Waterproof Transit Case, 300 mm 100 mm 160 mm
- SAM TVU Metal Transit Case
- Weller ABS Waterproof Watertight Storage Bag, 330 mm 210 mm 241.3 mm
- Ansell ActivArmr Cotton Gloves Storage Bag
- Ansell ActivArmr 100% Cotton Gloves Storage Bag
