GT Line 4209.BCV Waterproof Watertight Watertight Case, 367 mm 118 mm 457 mm
- RS Stock No.:
- 254-4041
- Mfr. Part No.:
- 4209.B C
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€179.91
(exc. VAT)
€221.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.91 |
*price indicative
- RS Stock No.:
- 254-4041
- Mfr. Part No.:
- 4209.B C
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Polypropylene | |
| Product Type | Watertight Case | |
| Internal Height | 420mm | |
| Series | 4209.BCV | |
| Internal Depth | 95mm | |
| Internal Width | 300mm | |
| Waterproof | Yes | |
| External Height | 457mm | |
| External Depth | 118mm | |
| External Width | 367mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Polypropylene | ||
Product Type Watertight Case | ||
Internal Height 420mm | ||
Series 4209.BCV | ||
Internal Depth 95mm | ||
Internal Width 300mm | ||
Waterproof Yes | ||
External Height 457mm | ||
External Depth 118mm | ||
External Width 367mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line transit case is industrial waterproof case. It has operating temperature range from -33 to 90°C. Its empty weight is 2 kg.
Weight with foam 2.4 Kg
Foam volume 12 Lt
Buoyancy 6.8 Kg/max
Related links
- RS PRO Polymer 367 mm 118 mm 457 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- RS PRO Plastic 367 mm 183 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 366 mm 183 mm 457 mm
- GT Line 9433.B Waterproof Watertight Watertight Case Wheeled, 412 mm 354 mm 1009 mm
- GT Line 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line 11413.B Polypropylene 415 mm 159 mm 1189 mm
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
