Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm

Subtotal (1 unit)*

€178.96

(exc. VAT)

€220.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.96

*price indicative

RS Stock No.:
287-4546
Mfr. Part No.:
920S-010BK-0A0
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Polypropylene

Product Type

Transit Case

Material

Polypropylene

Internal Height

267mm

Series

920

Internal Depth

157mm

Internal Width

381mm

Waterproof

Yes

External Height

340mm

External Depth

173mm

External Width

424mm

Foam

Yes

Watertight

Yes

Case Weight

2.3kg

Wheeled

No

Standards/Approvals

ASTM D-4169 DC-18, IP6X, MIL-STD-810F, IPX7, ATA 300 - Category 1

Colour

Black

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.

Pad lockable

Stackable

Soft grip handle

Integrated lid stay

Impact resistant NK 7 resin

Power claw superior latching system

Certifications -

ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy