Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- RS Stock No.:
- 287-4554
- Mfr. Part No.:
- 935S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€293.19
(exc. VAT)
€360.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.19 |
*price indicative
- RS Stock No.:
- 287-4554
- Mfr. Part No.:
- 935S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 287mm | |
| Series | 935 | |
| Internal Width | 521mm | |
| Internal Depth | 191mm | |
| Waterproof | Yes | |
| External Height | 356mm | |
| External Depth | 229mm | |
| External Width | 559mm | |
| Foam | Yes | |
| Case Weight | 5.2kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | IP6X, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 287mm | ||
Series 935 | ||
Internal Width 521mm | ||
Internal Depth 191mm | ||
Waterproof Yes | ||
External Height 356mm | ||
External Depth 229mm | ||
External Width 559mm | ||
Foam Yes | ||
Case Weight 5.2kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals IP6X, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof Case features a three soft grip handles make this wheeled case one of the most convenient on the market. Polyurethane wheels withstand rough terrain while the one handed retractable handle makes it easy to use and versatile. No matter where you are headed, you are guaranteed a smooth and hassle free trip. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Stackable
Power claw latching system
Waterproof IP67 rated
Impact resistant NK7 resin
Reinforced metal padlock holes
Shoulder strap attachment
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
