Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- RS Stock No.:
- 287-8404
- Mfr. Part No.:
- 960S-010OL-0A0
- Manufacturer:
- Nanuk
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€508.65
(exc. VAT)
€625.64
(inc. VAT)
- RS Stock No.:
- 287-8404
- Mfr. Part No.:
- 960S-010OL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 328mm | |
| Series | 960 | |
| Internal Width | 432mm | |
| Internal Depth | 559mm | |
| Waterproof | Yes | |
| External Height | 368mm | |
| External Depth | 645mm | |
| External Width | 508mm | |
| Foam | Yes | |
| Case Weight | 8.7kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | |
| Colour | Olive | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 328mm | ||
Series 960 | ||
Internal Width 432mm | ||
Internal Depth 559mm | ||
Waterproof Yes | ||
External Height 368mm | ||
External Depth 645mm | ||
External Width 508mm | ||
Foam Yes | ||
Case Weight 8.7kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | ||
Colour Olive | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case has three oft grip and ergonomic handles to make it easy and comfortable to transport. This hard case offers the maximum level of protection for all of your professional equipment. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Shoulder strap attachment
Related links
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm

