Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- RS Stock No.:
- 287-8399
- Mfr. Part No.:
- 955S-010YL-0A0
- Manufacturer:
- Nanuk
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€450.44
(exc. VAT)
€554.04
(inc. VAT)
- RS Stock No.:
- 287-8399
- Mfr. Part No.:
- 955S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 259mm | |
| Series | 955 | |
| Internal Width | 432mm | |
| Internal Depth | 559mm | |
| Waterproof | Yes | |
| External Height | 300mm | |
| External Depth | 650mm | |
| External Width | 508mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 8.16kg | |
| Wheeled | Yes | |
| Colour | Yellow | |
| Standards/Approvals | ASTM D-4169 DC-18, IP6X, IPX7, ATA 300 - Category 1, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 259mm | ||
Series 955 | ||
Internal Width 432mm | ||
Internal Depth 559mm | ||
Waterproof Yes | ||
External Height 300mm | ||
External Depth 650mm | ||
External Width 508mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 8.16kg | ||
Wheeled Yes | ||
Colour Yellow | ||
Standards/Approvals ASTM D-4169 DC-18, IP6X, IPX7, ATA 300 - Category 1, MIL-STD-810F | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm

