Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- RS Stock No.:
- 287-8380
- Mfr. Part No.:
- 938S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€423.91
(exc. VAT)
€521.41
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.91 |
*price indicative
- RS Stock No.:
- 287-8380
- Mfr. Part No.:
- 938S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 294mm | |
| Series | 938 | |
| Internal Width | 318mm | |
| Internal Depth | 546mm | |
| External Height | 336mm | |
| Waterproof | Yes | |
| External Depth | 605mm | |
| External Width | 394mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 6.35kg | |
| Wheeled | Yes | |
| Standards/Approvals | ATA 300, MIL-STD-810F, ASTM D4169 | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 294mm | ||
Series 938 | ||
Internal Width 318mm | ||
Internal Depth 546mm | ||
External Height 336mm | ||
Waterproof Yes | ||
External Depth 605mm | ||
External Width 394mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 6.35kg | ||
Wheeled Yes | ||
Standards/Approvals ATA 300, MIL-STD-810F, ASTM D4169 | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
8 Polyurethane wheels
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
