Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- RS Stock No.:
- 287-4576
- Mfr. Part No.:
- 968S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€540.40
(exc. VAT)
€664.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.40 |
*price indicative
- RS Stock No.:
- 287-4576
- Mfr. Part No.:
- 968S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 546mm | |
| Series | 968 | |
| Internal Width | 546mm | |
| Internal Depth | 300mm | |
| Waterproof | Yes | |
| External Height | 627mm | |
| External Depth | 345mm | |
| External Width | 610mm | |
| Foam | Yes | |
| Case Weight | 9.76kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18 | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Resin | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 546mm | ||
Series 968 | ||
Internal Width 546mm | ||
Internal Depth 300mm | ||
Waterproof Yes | ||
External Height 627mm | ||
External Depth 345mm | ||
External Width 610mm | ||
Foam Yes | ||
Case Weight 9.76kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18 | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective case adds the convenience of wheels to make traveling much easier with your audio gear, video gear, photo gear, industrial equipment, outdoor gear and much more. Three soft grip handles make this wheeled case one of the most convenient on the market.
Stackable
Integrated lid stay
Impact resistant NK 7 resin
Power claw latching system
2 stage retractable handle
Side mounted spring loaded handles
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
- Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1140 mm 344 mm 413 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
