Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- RS Stock No.:
- 287-4563
- Mfr. Part No.:
- 940S-010SV-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€292.88
(exc. VAT)
€360.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.88 |
*price indicative
- RS Stock No.:
- 287-4563
- Mfr. Part No.:
- 940S-010SV-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 356mm | |
| Series | 940 | |
| Internal Depth | 203mm | |
| Internal Width | 508mm | |
| Waterproof | Yes | |
| External Height | 428mm | |
| External Depth | 216mm | |
| External Width | 557mm | |
| Foam | Yes | |
| Finish | Matt | |
| Watertight | Yes | |
| Case Weight | 3.8kg | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | IPX7, ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18, IP6X | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 356mm | ||
Series 940 | ||
Internal Depth 203mm | ||
Internal Width 508mm | ||
Waterproof Yes | ||
External Height 428mm | ||
External Depth 216mm | ||
External Width 557mm | ||
Foam Yes | ||
Finish Matt | ||
Watertight Yes | ||
Case Weight 3.8kg | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals IPX7, ATA SPECIFICATION 300, MIL-STD-810F, ASTM D-4169 DC-18, IP6X | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case features a stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Stackable
Pad lockable
Lifetime guarantee
Waterproof IP67 rated
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
