Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- RS Stock No.:
- 287-4571
- Mfr. Part No.:
- 960S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€508.65
(exc. VAT)
€625.64
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.65 |
*price indicative
- RS Stock No.:
- 287-4571
- Mfr. Part No.:
- 960S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 432mm | |
| Series | 960 | |
| Internal Depth | 328mm | |
| Internal Width | 559mm | |
| External Height | 508mm | |
| Waterproof | Yes | |
| External Depth | 368mm | |
| External Width | 645mm | |
| Foam | Yes | |
| Case Weight | 8.7kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | ATA SPECIFICATION 300, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, IPX7 | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 432mm | ||
Series 960 | ||
Internal Depth 328mm | ||
Internal Width 559mm | ||
External Height 508mm | ||
Waterproof Yes | ||
External Depth 368mm | ||
External Width 645mm | ||
Foam Yes | ||
Case Weight 8.7kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals ATA SPECIFICATION 300, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, IPX7 | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1140 mm 344 mm 413 mm
- Nanuk 963 Polypropylene Waterproof Watertight Transit Case Wheeled, 826 mm 312 mm 533 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Nanuk 975 Polypropylene Waterproof Watertight Transit Case Wheeled, 851 mm 500 mm 617 mm
