Nanuk 975 Polypropylene Waterproof Watertight Transit Case Wheeled, 851 mm 500 mm 617 mm
- RS Stock No.:
- 287-4579
- Mfr. Part No.:
- 975S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€668.02
(exc. VAT)
€821.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.02 |
*price indicative
- RS Stock No.:
- 287-4579
- Mfr. Part No.:
- 975S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 533mm | |
| Series | 975 | |
| Internal Depth | 457mm | |
| Internal Width | 762mm | |
| External Height | 617mm | |
| Waterproof | Yes | |
| External Depth | 500mm | |
| External Width | 851mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 14.6kg | |
| Wheeled | Yes | |
| Standards/Approvals | ATA SPECIFICATION 300, DEF-STAN 81-41, MIL-STD-810G, IP6X, IPX7, MIL-C-4150J | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 533mm | ||
Series 975 | ||
Internal Depth 457mm | ||
Internal Width 762mm | ||
External Height 617mm | ||
Waterproof Yes | ||
External Depth 500mm | ||
External Width 851mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 14.6kg | ||
Wheeled Yes | ||
Standards/Approvals ATA SPECIFICATION 300, DEF-STAN 81-41, MIL-STD-810G, IP6X, IPX7, MIL-C-4150J | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof protective case measuring 30x21x18 inches on the inside. This series of protective case not only offers the highest level of protection and storage capacity, it is also the most configurable case in the industry. The full featured base model includes our rigid, two stage retractable handle and four strong polyurethane wheels with stainless steel ball bearings.
Polyurethane wheels
Conditional lifetime guarantee
2 Stage retractable handle
Oversize team carry handles
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 975 Plastic Waterproof Watertight Transit Case Wheeled, 617 mm 851 mm 500 mm
- Nanuk 962 Polypropylene Waterproof Watertight Transit Case Wheeled, 790 mm 282 mm 495 mm
- Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1140 mm 344 mm 413 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk 963 Polypropylene Waterproof Watertight Transit Case Wheeled, 826 mm 312 mm 533 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
