Nanuk 980 Polypropylene Waterproof Watertight Transit Case, 760 mm 186 mm 412 mm
- RS Stock No.:
- 287-4580
- Mfr. Part No.:
- 980S-010BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€335.05
(exc. VAT)
€412.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.05 |
*price indicative
- RS Stock No.:
- 287-4580
- Mfr. Part No.:
- 980S-010BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 338mm | |
| Series | 980 | |
| Internal Width | 683mm | |
| Internal Depth | 157mm | |
| Waterproof | Yes | |
| External Height | 412mm | |
| External Depth | 186mm | |
| External Width | 760mm | |
| Foam | Yes | |
| Case Weight | 4.9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-C-4150J, DEF-STAN 81-41, MIL-STD-810G | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 338mm | ||
Series 980 | ||
Internal Width 683mm | ||
Internal Depth 157mm | ||
Waterproof Yes | ||
External Height 412mm | ||
External Depth 186mm | ||
External Width 760mm | ||
Foam Yes | ||
Case Weight 4.9kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-C-4150J, DEF-STAN 81-41, MIL-STD-810G | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case is designed with deeper ribs that give it better stability for stacking, storage, transport, and quick access. At the same time its just the right size and light enough for personal carry. It comes with our lifetime warranty, your assurance that we build cases to protect your most valuable gear for life.
Waterproof
Impact resistant NK 7 resin
Oversized spring loaded carry handle
4 legendary power claw latches
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
- Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 904 Polypropylene Waterproof Watertight Transit Case, 259 mm 114 mm 201 mm
- Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk 905 Polypropylene Waterproof Watertight Transit Case, 315 mm 152 mm 259 mm
- Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
