Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- RS Stock No.:
- 287-8296
- Mfr. Part No.:
- 908S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€89.31
(exc. VAT)
€109.85
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.31 |
*price indicative
- RS Stock No.:
- 287-8296
- Mfr. Part No.:
- 908S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 190mm | |
| Series | 908 | |
| Internal Depth | 241mm | |
| Internal Width | 190mm | |
| External Height | 203mm | |
| Waterproof | Yes | |
| External Depth | 318mm | |
| External Width | 249mm | |
| Foam | No | |
| Case Weight | 1.36kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IPX7, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1 | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 190mm | ||
Series 908 | ||
Internal Depth 241mm | ||
Internal Width 190mm | ||
External Height 203mm | ||
Waterproof Yes | ||
External Depth 318mm | ||
External Width 249mm | ||
Foam No | ||
Case Weight 1.36kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IPX7, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1 | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible and features a deep base for lots of storage options. A lightweight, tough resin shell and double side mounted PowerClaw superior latching system ensure that nothing gets in. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
