Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
- RS Stock No.:
- 287-8414
- Mfr. Part No.:
- 980S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€266.85
(exc. VAT)
€328.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.85 |
*price indicative
- RS Stock No.:
- 287-8414
- Mfr. Part No.:
- 980S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 157mm | |
| Series | 980 | |
| Internal Width | 338mm | |
| Internal Depth | 683mm | |
| Waterproof | Yes | |
| External Height | 186mm | |
| External Depth | 760mm | |
| External Width | 412mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 4.9kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | IP6X, MIL-C-4150J, DEF-STAN 81-41, ATA SPECIFICATION 300 - CATEGORY 1 IMPACT, IPX7, MIL-STD-810G | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 157mm | ||
Series 980 | ||
Internal Width 338mm | ||
Internal Depth 683mm | ||
Waterproof Yes | ||
External Height 186mm | ||
External Depth 760mm | ||
External Width 412mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 4.9kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals IP6X, MIL-C-4150J, DEF-STAN 81-41, ATA SPECIFICATION 300 - CATEGORY 1 IMPACT, IPX7, MIL-STD-810G | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof protective case is made of crushproof NK 7 resin certified to withstand extreme impact and continuous vibration, in other words, its indestructible. It is also equipped with an oversized spring loaded carry handle as well as four of our legendary Power Claw latches and will never open accidentally.
TSA Approved locks
IP67 degree protection
Conditional lifetime guarantee
Related links
- Nanuk 980 Plastic Waterproof Watertight Transit Case, 412 mm 760 mm 186 mm
- Nanuk 980 Polypropylene Waterproof Watertight Transit Case, 760 mm 186 mm 412 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
