Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm

Subtotal (1 unit)*

€235.04

(exc. VAT)

€289.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.04

*price indicative

RS Stock No.:
287-8351
Mfr. Part No.:
923S-011GP-0A0
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Plastic

Material

Resin

Product Type

Transit Case

Internal Height

137mm

Series

923

Internal Depth

422mm

Internal Width

287mm

Waterproof

Yes

External Height

161mm

External Depth

472mm

External Width

366mm

Foam

No

Watertight

Yes

Case Weight

2.7kg

Wheeled

No

Standards/Approvals

IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F, ATA 300 - Category 1

Colour

Grey

Hazardous Area Certification

No

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight. For extra security, the two latches feature an integrated TSA accepted key lock to keep your equipment securely locked during transit but accessible for inspection by the TSA when required.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy