Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- RS Stock No.:
- 287-8356
- Mfr. Part No.:
- 925S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€186.52
(exc. VAT)
€229.42
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.52 |
*price indicative
- RS Stock No.:
- 287-8356
- Mfr. Part No.:
- 925S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 163mm | |
| Series | 925 | |
| Internal Width | 300mm | |
| Internal Depth | 432mm | |
| External Height | 178mm | |
| Waterproof | Yes | |
| External Depth | 475mm | |
| External Width | 376mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 2.8kg | |
| Wheeled | No | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 163mm | ||
Series 925 | ||
Internal Width 300mm | ||
Internal Depth 432mm | ||
External Height 178mm | ||
Waterproof Yes | ||
External Depth 475mm | ||
External Width 376mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 2.8kg | ||
Wheeled No | ||
Standards/Approvals ATA 300 - Category 1, IPX7, ASTM D-4169 DC-18, MIL-STD-810F, IP6X | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk 925 Polypropylene Waterproof Watertight Transit Case, 475 mm 178 mm 376 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
