RS PRO Metal Waterproof Watertight Transit Case, 930 mm 675 mm 480 mm
- RS Stock No.:
- 914-4118
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€441.90
(exc. VAT)
€543.54
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.90 |
*price indicative
- RS Stock No.:
- 914-4118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Metal | |
| Material | Aluminium | |
| Internal Height | 450mm | |
| Internal Width | 900mm | |
| Internal Depth | 640mm | |
| Waterproof | Yes | |
| External Height | 480mm | |
| External Depth | 675mm | |
| External Width | 930mm | |
| Foam | No | |
| Finish | Anodised | |
| Watertight | Yes | |
| Case Weight | 13.4kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Aluminium | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Type Metal | ||
Material Aluminium | ||
Internal Height 450mm | ||
Internal Width 900mm | ||
Internal Depth 640mm | ||
Waterproof Yes | ||
External Height 480mm | ||
External Depth 675mm | ||
External Width 930mm | ||
Foam No | ||
Finish Anodised | ||
Watertight Yes | ||
Case Weight 13.4kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Aluminium | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment case, 480 x 930 x 675 mm
This tried-and-tested waterproof case from the RS PRO range is a convenient solution for protecting your valuables when travelling, whether for commercial or personal travel.
Each durable equipment case has been constructed from aluminium, a material known for being as lightweight as it is robust. Additional features that come as standard, and are designed with security in mind, include lid retaining straps, padlock facilities and toggles catches. With comfort grip finishes, the handles are not only comfortable to use but are also protected from damage.
The choice to use rust-free aluminium also makes the product ideal for long-term use. Rubber seals around the lid ensure each case is waterproof, so they're even useful for storing items. The simple lugging and stacking locators found on each corner mean that stacking the boxes is easy.
Features and Benefits
• RS PRO equipment case
• Internal dimensions – height of 450 mm, width of 900 mm and depth of 640 mm
• External dimensions – height of 480 mm, width of 930 mm and depth of 675 mm
• Lightweight aluminium construction offers strength and durability
• Stainless-steel hinges
• Weight of 13.4 kg
• No wheels or dividers
• Robust ribbed body design
• Showerproof with rubber-sealing around the lid and body contact point
• Stacking locators on each lid corner for easy stacking and inter-stacking
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 950 mm 480 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 1.68 m 785 mm 700 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
