onsemi FXL4TD245UMX, Voltage Level Shifter Signal Translator 8 Bi-Directional, 16-Pin UMLP
- RS Stock No.:
- 166-3546
- Mfr. Part No.:
- FXL4TD245UMX
- Manufacturer:
- onsemi
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€1,290.00
(exc. VAT)
€1,585.00
(inc. VAT)
- 5,000 unit(s) shipping from 28 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.258 | €1,290.00 | - |
| 10000 + | €0.252 | €1,260.00 | 2% |
*price indicative
- RS Stock No.:
- 166-3546
- Mfr. Part No.:
- FXL4TD245UMX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Logic Family | FXL | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Mount Type | Surface | |
| Package Type | UMLP | |
| Number of Elements per Chip | 8 | |
| Output Type | 3 State | |
| Pin Count | 16 | |
| Logic Function | Signal Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | 1.1V | |
| Translation | Bi-Directional | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | FXL4TD245 | |
| Length | 2.6mm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Logic Family FXL | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Mount Type Surface | ||
Package Type UMLP | ||
Number of Elements per Chip 8 | ||
Output Type 3 State | ||
Pin Count 16 | ||
Logic Function Signal Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage 1.1V | ||
Translation Bi-Directional | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series FXL4TD245 | ||
Length 2.6mm | ||
Height 500μm | ||
Automotive Standard No | ||
