Texas Instruments, Logic Level Translator Translator 1 Level Translator, 8-Pin X2SON
- RS Stock No.:
- 162-8334
- Mfr. Part No.:
- SN74AVC2T244DQMR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8334
- Mfr. Part No.:
- SN74AVC2T244DQMR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | Logic Level Translator | |
| Logic Family | AVC | |
| Maximum Propagation Delay Time @ CL | 3.8ns | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Number of Elements per Chip | 1 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 900mV | |
| Maximum High Level Output Current | -24mA | |
| Translation | Level Translator | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74AVC2T244 | |
| Length | 1.85mm | |
| Height | 350μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type Logic Level Translator | ||
Logic Family AVC | ||
Maximum Propagation Delay Time @ CL 3.8ns | ||
Mount Type Surface | ||
Package Type X2SON | ||
Number of Elements per Chip 1 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Translator | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 900mV | ||
Maximum High Level Output Current -24mA | ||
Translation Level Translator | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN74AVC2T244 | ||
Length 1.85mm | ||
Height 350μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
