Texas Instruments SN74LVC8T245DWR, Voltage Level Translator Bus Transceiver 1 Voltage Level, 24-Pin SOIC
- RS Stock No.:
- 162-8704
- Mfr. Part No.:
- SN74LVC8T245DWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)*
€1,600.00
(exc. VAT)
€1,960.00
(inc. VAT)
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.80 | €1,600.00 |
*price indicative
- RS Stock No.:
- 162-8704
- Mfr. Part No.:
- SN74LVC8T245DWR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Translator | |
| Logic Family | LVC | |
| Maximum Propagation Delay Time @ CL | 4.4ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Pin Count | 24 | |
| Output Type | 3 State | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 32mA | |
| Maximum High Level Output Current | -32mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Series | SN74LVC8T | |
| Standards/Approvals | No | |
| Length | 15.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Translator | ||
Logic Family LVC | ||
Maximum Propagation Delay Time @ CL 4.4ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Pin Count 24 | ||
Output Type 3 State | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 32mA | ||
Maximum High Level Output Current -32mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Series SN74LVC8T | ||
Standards/Approvals No | ||
Length 15.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74LVC Family Bus Transceivers, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC8T245DWR 24-Pin SOIC
- Texas Instruments SN74AVCH4T245D 16-Pin SOIC
- Texas Instruments SN74AVC4T245D 16-Pin SOIC
- onsemi FXL2TD245L10X 10-Pin MicroPak
- onsemi 10-Pin MicroPak
- Texas Instruments 16-Pin TVSOP
- Texas Instruments Voltage Translator, 16-Pin TSSOP
- Texas Instruments SN74AVC4T245DGVR 16-Pin TVSOP
