onsemi MC100EPT20DG, Logic Level Translator Translator 2 TTL to PECL, CMOS to PECL, 8-Pin SOIC
- RS Stock No.:
- 163-0487
- Mfr. Part No.:
- MC100EPT20DG
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€535.86
(exc. VAT)
€659.15
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 98 - 98 | €5.468 | €535.86 |
| 196 - 196 | €4.735 | €464.03 |
| 294 + | €4.517 | €442.67 |
*price indicative
- RS Stock No.:
- 163-0487
- Mfr. Part No.:
- MC100EPT20DG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 2ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 2 | |
| Output Type | Differential | |
| Pin Count | 8 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | 100mA | |
| Minimum Supply Voltage | 3V | |
| Translation | TTL to PECL, CMOS to PECL | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Series | MC100EPT2 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 2ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 2 | ||
Output Type Differential | ||
Pin Count 8 | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current 100mA | ||
Minimum Supply Voltage 3V | ||
Translation TTL to PECL, CMOS to PECL | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Series MC100EPT2 | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
