onsemi MC100EPT20DG, Logic Level Translator Translator 2 TTL to PECL, CMOS to PECL, 8-Pin SOIC

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€8.78

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.78-
10 +€7.5813%

*price indicative

Packaging Options:
RS Stock No.:
808-4062
Mfr. Part No.:
MC100EPT20DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Level Translator

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

2ns

Mount Type

Surface

Number of Elements per Chip

2

Package Type

SOIC

Pin Count

8

Output Type

Differential

Logic Function

Translator

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

3V

Maximum High Level Output Current

100mA

Translation

TTL to PECL, CMOS to PECL

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

5mm

Series

MC100EPT2

Standards/Approvals

No

Automotive Standard

No

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy