onsemi FXL4TD245UMX, Voltage Level Shifter Signal Translator 8 Bi-Directional, 16-Pin UMLP

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.38

(exc. VAT)

€5.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.438€4.38-
100 - 240€0.378€3.7813%
250 - 490€0.328€3.2825%
500 - 990€0.287€2.8734%
1000 +€0.262€2.6240%

*price indicative

Packaging Options:
RS Stock No.:
862-9230
Mfr. Part No.:
FXL4TD245UMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

FXL

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

22ns

Mount Type

Surface

Number of Elements per Chip

8

Package Type

UMLP

Output Type

3 State

Pin Count

16

Logic Function

Signal Translator

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

1.1V

Maximum High Level Output Current

-24mA

Translation

Bi-Directional

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

FXL4TD245

Height

500μm

Length

2.6mm

Standards/Approvals

No

Automotive Standard

No

Voltage Level Translators, Fairchild Semiconductor


Voltage Level Translators, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy