onsemi 74ACT245SC, Voltage Level Translator Transceiver 1 Buffer, 20-Pin SOIC
- RS Stock No.:
- 186-7236
- Mfr. Part No.:
- 74ACT245SC
- Manufacturer:
- onsemi
Subtotal (1 tube of 38 units)*
€32.64
(exc. VAT)
€40.17
(inc. VAT)
- Shipping from 12 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 152 | €0.859 | €32.64 |
| 190 - 532 | €0.665 | €25.27 |
| 570 - 1102 | €0.648 | €24.62 |
| 1140 - 2242 | €0.633 | €24.05 |
| 2280 + | €0.616 | €23.41 |
*price indicative
- RS Stock No.:
- 186-7236
- Mfr. Part No.:
- 74ACT245SC
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Translator | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Transceiver | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Buffer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Series | 74ACT245 | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Translator | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Transceiver | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 5.5V | ||
Translation Buffer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Series 74ACT245 | ||
Standards/Approvals No | ||
Length 13mm | ||
Automotive Standard No | ||
