onsemi 74ACT245SC, Voltage Level Translator Transceiver 1 Buffer, 20-Pin SOIC
- RS Stock No.:
- 186-8231
- Mfr. Part No.:
- 74ACT245SC
- Manufacturer:
- onsemi
Subtotal (25 units, in packs of 25)*
€21.48
(exc. VAT)
€26.42
(inc. VAT)
- Plus 25 unit(s) shipping from 28 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.859 | €21.48 |
*price indicative
- RS Stock No.:
- 186-8231
- Mfr. Part No.:
- 74ACT245SC
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Translator | |
| Logic Family | ACT | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Transceiver | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Buffer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Series | 74ACT245 | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Translator | ||
Logic Family ACT | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Transceiver | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 5.5V | ||
Translation Buffer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 13mm | ||
Series 74ACT245 | ||
Height 2.35mm | ||
Automotive Standard No | ||
Related links
- onsemi 20-Pin SOIC
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- Nexperia 6-Pin SC-88
- onsemi 20-Pin SOIC
- onsemi MC74LCX541DWG 20-Pin SOIC
- onsemi MC74AC540DWG 20-Pin SOIC
- Nexperia Level Translator 10 Voltage Level, 8-Pin VSSOP
- Nexperia 74AVCH2T45DC Logic Level Translator Transceiver 8-Pin VSSOP
