onsemi 74LVX125MTCX, Voltage Level Shifter Buffer 1 Low Voltage, 14-Pin TSSOP
- RS Stock No.:
- 186-8625
- Mfr. Part No.:
- 74LVX125MTCX
- Manufacturer:
- onsemi
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
- Shipping from 01 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.296 | €7.40 | - |
| 100 - 225 | €0.255 | €6.38 | 13% |
| 250 - 475 | €0.221 | €5.53 | 25% |
| 500 - 975 | €0.194 | €4.85 | 34% |
| 1000 + | €0.177 | €4.43 | 40% |
*price indicative
- RS Stock No.:
- 186-8625
- Mfr. Part No.:
- 74LVX125MTCX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Logic Family | LVX | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 4mA | |
| Maximum High Level Output Current | -4mA | |
| Minimum Supply Voltage | 2V | |
| Translation | Low Voltage | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74LVX125 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Logic Family LVX | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 4mA | ||
Maximum High Level Output Current -4mA | ||
Minimum Supply Voltage 2V | ||
Translation Low Voltage | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74LVX125 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
